VPG Foil Resistors Y60555K00000K0L technical specifications.
| Length | 1.25inch |
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Turns | 25 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Metal Foil |
| Series | 1208 |
| Termination | Wire Leads |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y60555K00000K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.