VPG Foil Resistors Y60711K50000V0L technical specifications.
| Package/Case | Radial |
| Height | 0.45inch |
| Length | 0.415inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | HZ |
| Tolerance | 0.005% |
| Width | 0.162inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y60711K50000V0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.