The HZ Series Fixed Resistor is a through-hole component with a radial package, available in quantities of 500. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor's power dissipation is limited to 300mW. It has a resistance of 83.33R and a tolerance of 0.01%. The component measures 0.45inch in height, 0.415inch in length, and 0.162inch in width.
VPG Foil Resistors Y607183R3300T9L technical specifications.
| Package/Case | Radial |
| Height | 0.45inch |
| Length | 0.415inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 83.33R |
| Series | HZ |
| Tolerance | 0.01% |
| Width | 0.162inch |
| RoHS | Not Compliant |
Download the complete datasheet for VPG Foil Resistors Y607183R3300T9L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.