STRAIN GAUGE 350 OHM RECT 1=5PC
Checking distributor stock and pricing after the page loads.
| Length | 0.5inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -100°C |
| Package Quantity | 5 |
| Resistance | 350R |
| Resistance Tolerance | 0.4% |
| Series | CEA |
| RoHS | Compliant |