HS50
Checking distributor stock and pricing after the page loads.
| Linearity | 0.35% |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Output | RESISTIVE |
| Package Quantity | 1 |
| Sensing Method | Resistive |
| Series | HS |
| Termination | Wire Leads |
| RoHS | Not Compliant |