Cea-06-062Wt-350 Stacked Rosette (5/pk)
Checking distributor stock and pricing after the page loads.
VPG Micro-Measurements MMF003110 technical specifications.
| Length | 0.235inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -100°C |
| Package Quantity | 5 |
| Resistance | 350R |
| Resistance Tolerance | 0.5% |
| Series | CEA |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.