
STRAIN GAUGE 350OHM LINEAR 1=5PS
Checking distributor stock and pricing after the page loads.
VPG Micro-Measurements MMF003129 technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -100°C |
| Packaging | Bulk |
| Resistance | 350R |
| Resistance Tolerance | 0.3% |
| Series | CEA |
| RoHS | Compliant |
No datasheet is available for this part.
