
STRAIN GAUGE 350OHM LINEAR 1=5PC
Sign in to ask questions about the VPG Micro-Measurements MMF003166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VPG Micro-Measurements MMF003166 technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -100°C |
| Packaging | Bulk |
| Resistance | 350R |
| Resistance Tolerance | 0.3% |
| Series | CEA |
| RoHS | Compliant |
Download the complete datasheet for VPG Micro-Measurements MMF003166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
