The 1N5297-1 is a current regulator diode from VPT, featuring a silicon diode element and a DO-7 package. It has a maximum power dissipation of 0.5W and operates within a temperature range of -65 to 175°C. This diode is designed for use in applications where current regulation is required, and it is suitable for use in a variety of electronic circuits.
VPT 1N5297-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-7 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | CURRENT REGULATOR DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for VPT 1N5297-1 to view detailed technical specifications.
No datasheet is available for this part.