
The CMA3000-D01 is a digital accelerometer from VTI, featuring a bandwidth of 200Hz and operating over a temperature range of -40°C to 85°C. It has a supply voltage range of 1.7V to 3.6V and is available in a VFBGA package with dimensions of 2mm x 2mm x 0.7mm. This device is RoHS compliant and suitable for surface mount applications.
VTI CMA3000-D01 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 200Hz |
| Package/Case | VFBGA |
| Height | 0.7mm |
| Interface | I2C, SPI |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Output | DIGITAL |
| Output Type | Digital |
| RoHS Compliant | Yes |
| Series | CMA3000 |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
