
VTI CMA3000-D01 PWB Accelerometer IC, 3-axis, 1.7 3.6 V, 8-pin
Checking distributor stock and pricing after the page loads.
| Height | 0.7mm |
| Interface | I2C, SPI |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Output | DIGITAL |
| Width | 2mm |
| RoHS | Compliant |
