The VTI SCA1000-D01 is a digital SPI interface module designed for X-Y axis applications. It operates at a frequency of 50Hz and is packaged in a surface mount SMD/SMT package. The module is lead free and compliant with Reach SVHC regulations. It is suitable for use in a variety of applications where a digital SPI interface is required.
VTI SCA1000-D01 technical specifications.
| Axis | X, Y |
| Package/Case | SMD/SMT |
| Frequency | 50Hz |
| Interface | SPI |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output | ANALOG |
| Output Type | Digital |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Series | SCA1000 |
| RoHS | Not Compliant |
No datasheet is available for this part.