The VTI SCA1000-N1000070 is a surface mount digital accelerometer with a sensitivity of 55mV/g. It operates at a frequency of 115Hz and communicates via the SPI interface. This device is lead-free and compliant with Reach SVHC regulations. It is packaged in cut tape format for easy mounting.
Checking distributor stock and pricing after the page loads.
| Axis | X, Y |
| Package/Case | SMD/SMT |
| Frequency | 115Hz |
| Interface | SPI |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Sensitivity | 55mV/g |
| Series | SCA1000 |
| RoHS | Not Compliant |