
Inclination sensor DIL-12-SMD, SCA100T-D01, VTI-Technologies
VTI SCA100T-D01 technical specifications.
| Axis | X, Y |
| Bandwidth | 28Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Output | ANALOG |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 5.25V |
| RoHS | Not Compliant |
No datasheet is available for this part.
