This SMD/SMT axis sensor features a 5.25V voltage rating and supports SPI interface. The device has an analog output type and is compliant with lead-free and RoHS regulations. It is packaged in cut tape and is Reach SVHC compliant. The sensor has a bandwidth of 28Hz and is suitable for X and Y axis applications.
VTI SCA100T-D02 technical specifications.
| Axis | X, Y |
| Bandwidth | 28Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Output | ANALOG |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.