Accelerometer Dl 1.7G DIL12 SMD
Checking distributor stock and pricing after the page loads.
VTI SCA1020-D02 technical specifications.
| Axis | Y, Z |
| Package/Case | SMD/SMT |
| Frequency | 50Hz |
| Interface | SPI |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | Digital |
| Packaging | Cut Tape |
| RoHS | Not Compliant |