This 5.25V SPI analog accelerometer from VTI features a bandwidth of 28Hz and is packaged in a surface-mount SMD/SMT package. It is compliant with RoHS and Reach SVHC regulations. The device has a sensitivity of 6554LSB/g and is lead-free.
VTI SCA103T-D04 technical specifications.
| Axis | X or Y |
| Bandwidth | 28Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Output | ANALOG |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Sensitivity | 6554LSB/g |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.