MEMS Module, 4.75 V, 5.25 V, SMD, 12 RoHS Compliant: Yes
VTI SCA103T-D05 technical specifications.
| Axis | X or Y |
| Bandwidth | 28Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Output Type | Analog |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Voltage Rating | 5.25V |
| RoHS | Compliant |
No datasheet is available for this part.