MEMS Accelerometer, 3-Axis, Digital, X, Y, Z, 6g, 3 V, 3.6 V, SMD RoHS Compliant: Yes
VTI SCA3100-D07 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 55Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | Digital |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.