Accelerometer Sgl 1.5G DIL8 SMD
VTI SCA610-C23H1A technical specifications.
| Axis | X or Y |
| Package/Case | SMD/SMT |
| Frequency | 50Hz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | Analog |
| Packaging | Cut Tape |
| Series | SCA610 |
| RoHS | Not Compliant |
Download the complete datasheet for VTI SCA610-C23H1A to view detailed technical specifications.
No datasheet is available for this part.