Mems Accelerometer, Single Axis, Digital, Z, 2G, 3 V, 3.6 V, Smd Rohs Compliant: Yes
VTI SCA820-D04 technical specifications.
| Axis | Z |
| Bandwidth | 80Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Mount | Surface Mount |
| Output Type | Digital |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.