Mems Module, 3 V, 3.6 V, Smd, 12 Rohs Compliant: Yes
VTI SCA830-D07 technical specifications.
| Axis | X or Y |
| Bandwidth | 6.25Hz |
| Package/Case | SMD/SMT |
| Interface | SPI |
| Output Type | Digital |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
No datasheet is available for this part.