MEMS Module, Single-Axis Gyroscope, Tri-Axis Accelerometer, 3 V, 3.6 V, Module, 32, 300 /s RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Output Type | SPI |
| Reach SVHC Compliant | Yes |
| Sensor Type | Accelerometer, Gyroscope |
| RoHS | Not Compliant |