MEMS Gyroscope, Digital, X, 100 /s, 4.75 V, 5.25 V, SMD RoHS Compliant: Yes
VTI SCR1100-D02 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 26mA |
| Output Type | Analog |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.