Sign in to ask questions about the Vulcascot 26001600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vulcascot 26001600 technical specifications.
| Color | Black |
| Material | Rubber |
| Mount | Cable |
| Number of Channels | 1 |
| Reach SVHC Compliant | Unknown |
| Width | 68mm |
| Wire/Cable Color | Black |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot 26001600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
