Vulcascot BNC2BLK3M technical specifications.
| Color | Black |
| Material | Rubber |
| Mount | Cable |
| Number of Channels | 2 |
| Reach SVHC Compliant | Unknown |
| Width | 88mm |
| Wire/Cable Color | Black |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot BNC2BLK3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
