Sign in to ask questions about the Vulcascot MCP/13MG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vulcascot MCP/13MG technical specifications.
| Body Material | Rubber |
| Color | Grey |
| Height | 15mm |
| Length | 3m |
| Material | Rubber |
| Mount | Cable |
| Outside Diameter | 83mm |
| Series | MCP/1 |
| Width | 83mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot MCP/13MG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
