
Vulcascot VUS-002 technical specifications.
| Package/Case | 002 |
| Color | Grey |
| Halogen Free | Halogen Free |
| Height | 11mm |
| Length | 3000mm |
| Material | Rubber |
| Mount | Cable |
| Number of Channels | 1 |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot VUS-002 to view detailed technical specifications.
No datasheet is available for this part.
