
Vulcascot VUS-011 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Height | 14mm |
| Length | 4500mm |
| Material | Rubber |
| Number of Channels | 3 |
| Width | 108mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vulcascot VUS-011 to view detailed technical specifications.
No datasheet is available for this part.
