
The 260V 90V 28V 45W 1.5A DC-DC converter operates within a temperature range of -20°C to 50°C. It has a maximum input voltage of 260V and a minimum input voltage of 90V. The device is designed to supply 28V at 1.5A, resulting in an output power of 45W. The converter's width is 170mm.
Sign in to ask questions about the VXI Power 14852-000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
VXI Power 14852-000 technical specifications.
| Max Input Voltage | 260V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 260V |
| Output Current | 1.5A |
| Output Power | 45W |
| Output Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| Width | 170mm |
| RoHS | Compliant |
Download the complete datasheet for VXI Power 14852-000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
