Cable Assembly Coaxial 2.4MM RF to 2.4MM RF SKT-SKT
W L Gore & Associates 0Z0CK0CK0240 technical specifications.
| Cable Type | Coaxial |
| Gender | SKT-SKT |
| Connector Type B | 2.4mm RF |
| Connector Type A | 2.4MM RF |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for W L Gore & Associates 0Z0CK0CK0240 to view detailed technical specifications.
No datasheet is available for this part.