W L Gore & Associates HFN1163-G technical specifications.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 9A |
| Max Voltage Rating | 350VDC |
| Height | 14.09mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for W L Gore & Associates HFN1163-G to view detailed technical specifications.
No datasheet is available for this part.