Conn Wire to Board F 4 POS 3.04mm Solder ST SMD
W L Gore & Associates HFN1460-04 technical specifications.
| Type | Wire to Board |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 3.04mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Height | 10.16mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for W L Gore & Associates HFN1460-04 to view detailed technical specifications.
No datasheet is available for this part.