
W+P Products 140-64-50-7,5 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 6mm |
| Insulation Material | Thermoplastic |
| Length | 85.39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Width | 10.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 140-64-50-7,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
