
This 2-row capacitor from W+P Products features a capacitance of 1.53 picofarads, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component has a black color and is made of copper alloy. It measures 5.08mm in height, 10.16mm in length, and 9.8mm in width, with a socket depth of 6.1mm.
W+P Products 153PF-008-2-50-00 technical specifications.
| Capacitance | 1.53E-10F |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.08mm |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Socket Depth | 6.1mm |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 153PF-008-2-50-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
