W & P Products 153PF-016-2-50-00
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the W+P Products 153PF-016-2-50-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
W+P Products 153PF-016-2-50-00 technical specifications.
| Capacitance | 1.53E-10F |
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.08mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Socket Depth | 6.1mm |
| Width | 9.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 153PF-016-2-50-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.