W & P Products 154-020-2-50-00 Precision Socket Connector Number of pins: 2 x 10 Nominal current (details): 3 A
Checking distributor stock and pricing after the page loads.
W+P Products 154-020-2-50-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 8.2mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Rows | 2 |
| Pin Diameter | 0.6mm |
| Socket Depth | 5.8mm |
| Width | 10.84mm |
| RoHS | Not Compliant |
No datasheet is available for this part.