Grid pitch: 2.54 mm 165-301-20-00 W & P Products Content: 1 pc(s)
Checking distributor stock and pricing after the page loads.
| Color | Red |
| Contact Material | Gold |
| Height | 13.5mm |
| Insulation Material | Thermoplastic |
| Length | 5mm |
| Pitch | 2.54mm |
| Width | 2.4mm |
| RoHS | Not Compliant |