W & P Products 314-110-40-00 Multi Pin Connector Number of pins: 1 x 40 Nominal current (details): 1 A
Sign in to ask questions about the W+P Products 314-110-40-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
W+P Products 314-110-40-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 4.8mm |
| Length | 80mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 314-110-40-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.