Conn PLCC Socket SKT 28 POS 1.27mm Solder ST SMD Tube
Checking distributor stock and pricing after the page loads.
W+P Products 3500-28-50-0-ST-1 technical specifications.
| Type | PLCC Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.