707-1-03-2-20-00
Checking distributor stock and pricing after the page loads.
W+P Products 707-1-03-2-20-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 3.81mm |
| Length | 4.55mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 4.39mm |
| RoHS | Not Compliant |
No datasheet is available for this part.