707-1-14-1-20-00
Checking distributor stock and pricing after the page loads.
W+P Products 707-1-14-1-20-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.1mm |
| Length | 17.78mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 6.34mm |
| RoHS | Not Compliant |
No datasheet is available for this part.