W & P Products 712-1-016-1-10-00
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the W+P Products 712-1-016-1-10-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
W+P Products 712-1-016-1-10-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 3.4mm |
| Length | 10.16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 6.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 712-1-016-1-10-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
