712-1-032-2-10-00
W+P Products 712-1-032-2-10-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5.3mm |
| Length | 20.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 6.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.