This unshrouded header features 10 contacts with a 2.54mm pitch and a straight body orientation. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 125 degrees Celsius. The header has a maximum current rating of 3A and a maximum voltage rating of 250VAC. It is suitable for use in a variety of applications where a reliable and secure connection is required.
W+P Products 943-12-010-00 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8mm |
| Mating Length | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for W+P Products 943-12-010-00 to view detailed technical specifications.
No datasheet is available for this part.