943-13-008-00
Checking distributor stock and pricing after the page loads.
W+P Products 943-13-008-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.5mm |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 12.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.