W & P Products 943-13-010-00 Multi Pin Connector Number of pins: 1 x 10 Nominal current (details): 3 A
W+P Products 943-13-010-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 2.5mm |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Width | 12.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for W+P Products 943-13-010-00 to view detailed technical specifications.
No datasheet is available for this part.