Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole
W+P Products 944-12-004-00 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
| Height | 8mm |
| Mating Length | 5.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for W+P Products 944-12-004-00 to view detailed technical specifications.
No datasheet is available for this part.