944PFS-12-006-00
Checking distributor stock and pricing after the page loads.
W+P Products 944PFS-12-006-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 7.62mm |
| RoHS | Not Compliant |
No datasheet is available for this part.