W & P Products 947-13-080-00 Multi Pin Connector Number of pins: 2 x 40 Nominal current: 3 A
Checking distributor stock and pricing after the page loads.
W+P Products 947-13-080-00 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Height | 8.3mm |
| Length | 101.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 2 |
| Width | 11.24mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
